
DRV8881PRHRT | |
|---|---|
DigiKey Part Number | 296-44535-2-ND - Tape & Reel (TR) 296-44535-1-ND - Cut Tape (CT) 296-44535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8881PRHRT |
Description | IC MTR DRV BIPOLAR 6.5-45V 28QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8881PRHRT Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6.5V ~ 45V |
Part Status Obsolete | Voltage - Load 6.5V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-WFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 28-WQFN (5.5x3.5) |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8881ERHRR | Texas Instruments | 0 | DRV8881ERHRR-ND | 57,17167 Kč | Parametric Equivalent |
| DRV8881ERHRT | Texas Instruments | 2 356 | 296-48536-1-ND | 125,15000 Kč | Parametric Equivalent |
| DRV8881PRHRR | Texas Instruments | 0 | DRV8881PRHRR-ND | 57,17167 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 95,87700 Kč | 958,77 Kč |
| 25 | 88,54440 Kč | 2 213,61 Kč |
| 100 | 80,48530 Kč | 8 048,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 76,64188 Kč | 19 160,47 Kč |
| 500 | 74,32620 Kč | 37 163,10 Kč |
| 750 | 73,16711 Kč | 54 875,33 Kč |
| 1 250 | 71,88220 Kč | 89 852,75 Kč |
| 1 750 | 71,13102 Kč | 124 479,29 Kč |
| 2 500 | 70,40864 Kč | 176 021,60 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |



