
DRV8860PW | |
|---|---|
DigiKey Part Number | 296-46511-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8860PW |
Description | IC MTR DRV UNIPOLR 8-38V 16TSSOP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8860PW Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 200mA |
Packaging Tube | Voltage - Supply 8V ~ 38V |
Part Status Obsolete | Voltage - Load 8V ~ 38V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Configuration Low Side (8) | Supplier Device Package 16-TSSOP |
Interface Serial | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8860PWR | Texas Instruments | 421 | 296-40085-1-ND | 91,56000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,30400 Kč | 703,04 Kč |
| 90 | 58,91911 Kč | 5 302,72 Kč |
| 180 | 56,55778 Kč | 10 180,40 Kč |
| 270 | 55,37367 Kč | 14 950,89 Kč |
| 540 | 53,63880 Kč | 28 964,95 Kč |
| 1 080 | 52,21058 Kč | 56 387,43 Kč |
| 2 520 | 50,80342 Kč | 128 024,62 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |


