
DRV8860PWR | |
|---|---|
DigiKey Part Number | 296-40085-2-ND - Tape & Reel (TR) 296-40085-1-ND - Cut Tape (CT) 296-40085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8860PWR |
Description | IC MTR DRV UNIPOLR 8-38V 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8860PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (8) | |
Interface | Serial | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 200mA | |
Voltage - Supply | 8V ~ 38V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 62,09100 Kč | 620,91 Kč |
| 25 | 57,07240 Kč | 1 426,81 Kč |
| 100 | 51,54380 Kč | 5 154,38 Kč |
| 250 | 48,90940 Kč | 12 227,35 Kč |
| 500 | 47,32110 Kč | 23 660,55 Kč |
| 1 000 | 46,01355 Kč | 46 013,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,93751 Kč | 89 875,02 Kč |
| 4 000 | 44,05202 Kč | 176 208,08 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |




