Unipolar Motor Driver NMOS Serial 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8860APWR

DigiKey Part Number
296-43764-2-ND - Tape & Reel (TR)
296-43764-1-ND - Cut Tape (CT)
296-43764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8860APWR
Description
IC MTR DRV UNIPOLR 8-38V 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS Serial 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8860APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Current - Output
200mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
8V ~ 38V
Part Status
Active
Voltage - Load
8V ~ 38V
Motor Type - Stepper
Unipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Configuration
Low Side (8)
Supplier Device Package
16-TSSOP
Interface
Serial
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8860PWRTexas Instruments421296-40085-1-ND3,76000 KčParametric Equivalent
In-Stock: 696
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,56000 Kč91,56 Kč
1069,40700 Kč694,07 Kč
2563,85960 Kč1 596,49 Kč
10057,75930 Kč5 775,93 Kč
25054,84912 Kč13 712,28 Kč
50054,72400 Kč27 362,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00050,46426 Kč100 928,52 Kč
4 00049,48677 Kč197 947,08 Kč
Manufacturers Standard Package
Unit Price without VAT:91,56000 Kč
Unit Price with VAT:110,78760 Kč