Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8846RGET

DigiKey Part Number
296-37986-2-ND - Tape & Reel (TR)
296-37986-1-ND - Cut Tape (CT)
296-37986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8846RGET
Description
IC MOTOR DRIVER PAR 24VQFN
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8846RGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Stepper Motors
Manufacturer
Texas Instruments
Current - Output
1.4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4V ~ 18V
Part Status
Obsolete
Voltage - Load
4V ~ 18V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
24-VFQFN Exposed Pad
Interface
Step/Direction
Supplier Device Package
24-VQFN (4x4)
Technology
Power MOSFET
Base Product Number
Step Resolution
1 ~ 1/32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8846RGERTexas Instruments4 945296-40083-1-ND61,52000 KčParametric Equivalent
In-Stock: 57
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1055,30900 Kč553,09 Kč
2550,74800 Kč1 268,70 Kč
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč