
DRV8846RGER | |
|---|---|
DigiKey Part Number | 296-40083-2-ND - Tape & Reel (TR) 296-40083-1-ND - Cut Tape (CT) 296-40083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8846RGER |
Description | IC MOTOR DRIVER PAR 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8846RGER Models |
Category | Applications Stepper Motors |
Manufacturer Texas Instruments | Current - Output 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 18V |
Part Status Active | Voltage - Load 4V ~ 18V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-VFQFN Exposed Pad |
Interface Step/Direction | Supplier Device Package 24-VQFN (4x4) |
Technology Power MOSFET | Base Product Number |
Step Resolution 1 ~ 1/32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 42,09680 Kč | 1 052,42 Kč |
| 100 | 37,81110 Kč | 3 781,11 Kč |
| 250 | 35,76884 Kč | 8 942,21 Kč |
| 500 | 35,08262 Kč | 17 541,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,27190 Kč | 96 815,70 Kč |
| 6 000 | 31,65942 Kč | 189 956,52 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |



