


DRV8840PWPR | |
|---|---|
DigiKey Part Number | 296-29504-2-ND - Tape & Reel (TR) 296-29504-1-ND - Cut Tape (CT) 296-29504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8840PWPR |
Description | IC MOTOR DRVR 8.2V-45V 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8840PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,15000 Kč | 95,15 Kč |
| 10 | 72,20200 Kč | 722,02 Kč |
| 25 | 66,47600 Kč | 1 661,90 Kč |
| 100 | 60,18620 Kč | 6 018,62 Kč |
| 250 | 57,18444 Kč | 14 296,11 Kč |
| 500 | 55,37540 Kč | 27 687,70 Kč |
| 1 000 | 53,88674 Kč | 53 886,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,20401 Kč | 82 408,02 Kč |
| 4 000 | 40,37880 Kč | 161 515,20 Kč |
| Unit Price without VAT: | 95,15000 Kč |
|---|---|
| Unit Price with VAT: | 115,13150 Kč |



