PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN8R5-60YS,115

DigiKey Part Number
1727-4280-2-ND - Tape & Reel (TR)
1727-4280-1-ND - Cut Tape (CT)
1727-4280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN8R5-60YS,115
Description
MOSFET N-CH 60V 76A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 76A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2370 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
106W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,89000 Kč49,89 Kč
1031,76400 Kč317,64 Kč
5023,92960 Kč1 196,48 Kč
10021,39520 Kč2 139,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,79366 Kč22 190,49 Kč
3 00013,70720 Kč41 121,60 Kč
Manufacturers Standard Package
Unit Price without VAT:49,89000 Kč
Unit Price with VAT:60,36690 Kč