
DRV8833RTYT | |
|---|---|
DigiKey Part Number | 296-29513-2-ND - Tape & Reel (TR) 296-29513-1-ND - Cut Tape (CT) 296-29513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8833RTYT |
Description | IC MOTOR DRIVER PAR 16QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8833RTYT Models |
Category | Applications DC Motors, General Purpose, Solenoids |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 10.8V |
Part Status Obsolete | Voltage - Load 2.7V ~ 10.8V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-WQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 16-QFN (4x4) |
Interface PWM | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8833RTYR | Texas Instruments | 3 000 | 296-29398-1-ND | 56,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 41,40800 Kč | 414,08 Kč |
| 25 | 37,85520 Kč | 946,38 Kč |
| 100 | 33,94540 Kč | 3 394,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,07992 Kč | 8 019,98 Kč |
| 500 | 30,95526 Kč | 15 477,63 Kč |
| 750 | 30,39195 Kč | 22 793,96 Kč |
| 1 250 | 29,76761 Kč | 37 209,51 Kč |
| 1 750 | 29,40284 Kč | 51 454,97 Kč |
| 2 500 | 29,05191 Kč | 72 629,77 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |






