
DRV8833RTYR | |
|---|---|
DigiKey Part Number | 296-29398-2-ND - Tape & Reel (TR) 296-29398-1-ND - Cut Tape (CT) 296-29398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8833RTYR |
Description | IC MOTOR DRIVER PAR 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8833RTYR Models |
Category | Applications DC Motors, General Purpose, Solenoids |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 10.8V |
Part Status Active | Voltage - Load 2.7V ~ 10.8V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-WQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 16-QFN (4x4) |
Interface PWM | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,43700 Kč | 424,37 Kč |
| 25 | 38,80440 Kč | 970,11 Kč |
| 100 | 34,80630 Kč | 3 480,63 Kč |
| 250 | 32,90052 Kč | 8 225,13 Kč |
| 500 | 32,15886 Kč | 16 079,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,63868 Kč | 88 916,04 Kč |
| 6 000 | 29,06739 Kč | 174 404,34 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |














