
DRV8833PWP | |
|---|---|
DigiKey Part Number | 296-29394-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8833PWP |
Description | IC MOTOR DRIVER PAR 16HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8833PWP Models |
Category | Applications DC Motors, General Purpose, Solenoids |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tube | Voltage - Supply 2.7V ~ 10.8V |
Part Status Obsolete | Voltage - Load 2.7V ~ 10.8V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 16-HTSSOP |
Interface PWM | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8833PWPR | Texas Instruments | 579 | 296-29434-1-ND | 57,95000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |





