
DRV8833PW | |
|---|---|
DigiKey Part Number | DRV8833PW-ND |
Manufacturer | |
Manufacturer Product Number | DRV8833PW |
Description | IC MOTOR DRIVER PAR 16-TSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8833PW Models |
Category | Applications DC Motors, General Purpose, Solenoids |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tube | Voltage - Supply 2.7V ~ 10.8V |
Part Status Obsolete | Voltage - Load 2.7V ~ 10.8V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 16-TSSOP |
Interface PWM | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8833PWR | Texas Instruments | 13 086 | 296-40080-1-ND | 56,90000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 42,20600 Kč | 422,06 Kč |
| 90 | 34,85900 Kč | 3 137,31 Kč |
| 180 | 33,33550 Kč | 6 000,39 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |





