


DRV8818PWPR | |
|---|---|
DigiKey Part Number | 296-31642-2-ND - Tape & Reel (TR) 296-31642-1-ND - Cut Tape (CT) 296-31642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8818PWPR |
Description | IC MTR DRV BIPLR 3-5.5V 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8818PWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 8V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Interface Logic | Supplier Device Package 28-HTSSOP |
Technology Power MOSFET | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,65300 Kč | 726,53 Kč |
| 25 | 66,86600 Kč | 1 671,65 Kč |
| 100 | 60,51620 Kč | 6 051,62 Kč |
| 250 | 57,48748 Kč | 14 371,87 Kč |
| 500 | 57,44296 Kč | 28 721,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,67775 Kč | 81 355,50 Kč |
| 4 000 | 39,85683 Kč | 159 427,32 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |













