


DRV8818PWPR | |
|---|---|
DigiKey Part Number | 296-31642-2-ND - Tape & Reel (TR) 296-31642-1-ND - Cut Tape (CT) 296-31642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8818PWPR |
Description | IC MTR DRV BIPLR 3-5.5V 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8818PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,53200 Kč | 705,32 Kč |
| 25 | 64,91760 Kč | 1 622,94 Kč |
| 100 | 58,75240 Kč | 5 875,24 Kč |
| 250 | 55,81268 Kč | 13 953,17 Kč |
| 500 | 54,04088 Kč | 27 020,44 Kč |
| 1 000 | 52,58214 Kč | 52 582,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,38179 Kč | 102 763,58 Kč |
| 4 000 | 50,39399 Kč | 201 575,96 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |













