
DRV8811EVM | |
|---|---|
DigiKey Part Number | 296-28169-ND |
Manufacturer | |
Manufacturer Product Number | DRV8811EVM |
Description | EVAL BOARD FOR DRV8811 |
Customer Reference | |
Detailed Description | DRV8811 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | DRV8811 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,80000 $ | 178,80 $ |
| Unit Price without VAT: | 178,80000 $ |
|---|---|
| Unit Price with VAT: | 216,34800 $ |


