


DRV8811PWP | |
|---|---|
DigiKey Part Number | 296-25379-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8811PWP |
Description | IC MTR DRV BIPLR 3-5.5V 28HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8811PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 1.9A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 80,31700 Kč | 803,17 Kč |
| 50 | 70,25940 Kč | 3 512,97 Kč |
| 100 | 67,14530 Kč | 6 714,53 Kč |
| 250 | 63,85828 Kč | 15 964,57 Kč |
| 500 | 61,87732 Kč | 30 938,66 Kč |
| 1 000 | 60,24683 Kč | 60 246,83 Kč |
| 2 500 | 58,52554 Kč | 146 313,85 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |

