


DRV8803PWPR | |
|---|---|
DigiKey Part Number | 296-36583-2-ND - Tape & Reel (TR) 296-36583-1-ND - Cut Tape (CT) 296-36583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8803PWPR |
Description | IC MTR DRV UNIPLR 8.20V 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8803PWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8.2V ~ 60V |
Part Status Active | Voltage - Load 8.2V ~ 60V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Low Side (4) | Supplier Device Package 16-HTSSOP |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,54200 Kč | 505,42 Kč |
| 25 | 46,30480 Kč | 1 157,62 Kč |
| 100 | 41,66000 Kč | 4 166,00 Kč |
| 250 | 39,44432 Kč | 9 861,08 Kč |
| 500 | 38,84126 Kč | 19 420,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,10480 Kč | 72 209,60 Kč |
| 4 000 | 35,36021 Kč | 141 440,84 Kč |
| 6 000 | 34,98729 Kč | 209 923,74 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |




