
DRV8803DWR | |
|---|---|
DigiKey Part Number | 296-46294-2-ND - Tape & Reel (TR) 296-46294-1-ND - Cut Tape (CT) 296-46294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8803DWR |
Description | IC MTR DRV UNIPLR 8.2-60V 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DRV8803DWR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 800mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8.2V ~ 60V |
Part Status Active | Voltage - Load 8.2V ~ 60V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Configuration Low Side (4) | Supplier Device Package 20-SOIC |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 25 | 50,63880 Kč | 1 265,97 Kč |
| 100 | 45,62450 Kč | 4 562,45 Kč |
| 250 | 43,23404 Kč | 10 808,51 Kč |
| 500 | 42,72884 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,63005 Kč | 79 260,10 Kč |
| 4 000 | 38,82656 Kč | 155 306,24 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |


