DRV8462VEVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8462VEVM

DigiKey Part Number
296-DRV8462VEVM-ND
Manufacturer
Manufacturer Product Number
DRV8462VEVM
Description
EVAL BOARD FOR DRV8462
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV8462 - Motor Controller/Driver, Stepper Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver, Stepper
Embedded
Yes, MCU
Utilized IC / Part
DRV8462
Primary Attributes
Motors (Stepper)
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 763,74000 Kč3 763,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3 763,74000 Kč
Unit Price with VAT:4 554,12540 Kč