
DRV8434ARGER | |
|---|---|
DigiKey Part Number | 296-DRV8434ARGERTR-ND - Tape & Reel (TR) 296-DRV8434ARGERCT-ND - Cut Tape (CT) 296-DRV8434ARGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8434ARGER |
Description | 48-V, 2.5-A BIPOLAR STEPPER MOTO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Step/Direction 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8434ARGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | Step/Direction | |
Technology | NMOS | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 48V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 68,68400 Kč | 686,84 Kč |
| 25 | 63,19560 Kč | 1 579,89 Kč |
| 100 | 57,16920 Kč | 5 716,92 Kč |
| 250 | 54,29496 Kč | 13 573,74 Kč |
| 500 | 52,56304 Kč | 26 281,52 Kč |
| 1 000 | 51,13727 Kč | 51 137,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,37652 Kč | 148 129,56 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |





