
DRV8434SRGER | |
|---|---|
DigiKey Part Number | 296-DRV8434SRGERTR-ND - Tape & Reel (TR) 296-DRV8434SRGERCT-ND - Cut Tape (CT) 296-DRV8434SRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8434SRGER |
Description | 48-V, 2.5-A BIPOLAR STEPPER MOTO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI, Step/Direction 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8434SRGER Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2.5A |
Part Status Active | Voltage - Supply 4.5V ~ 48V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Half Bridge | Supplier Device Package 24-VQFN (4x4) |
Interface SPI, Step/Direction | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 64,80000 Kč | 648,00 Kč |
| 25 | 59,55880 Kč | 1 488,97 Kč |
| 100 | 53,80530 Kč | 5 380,53 Kč |
| 250 | 51,06124 Kč | 12 765,31 Kč |
| 500 | 50,79248 Kč | 25 396,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,36274 Kč | 139 088,22 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |











