
DRV8434AEVM | |
|---|---|
DigiKey Part Number | 296-DRV8434AEVM-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | DRV8434AEVM |
Description | EVAL BOARD FOR DRV8434A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8434A - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes, MCU | |
Utilized IC / Part | DRV8434A | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 894,50000 Kč | 1 894,50 Kč |
| Unit Price without VAT: | 1 894,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 292,34500 Kč |


