
DRV8424PRGER | |
|---|---|
DigiKey Part Number | 296-DRV8424PRGERTR-ND - Tape & Reel (TR) 296-DRV8424PRGERCT-ND - Cut Tape (CT) 296-DRV8424PRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8424PRGER |
Description | 35V, 2.5A BIPOLAR STEPPER OR DUA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8424PRGER Models |
Category | Applications Consumer, Industrial |
Manufacturer Texas Instruments | Current - Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5.5V |
Part Status Active | Voltage - Load 4.5V ~ 33V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 24-VQFN (4x4) |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8424ERGER | Texas Instruments | 2 612 | 296-DRV8424ERGERCT-ND | 78,95000 Kč | Parametric Equivalent |
| DRV8425ERGER | Texas Instruments | 2 995 | 296-DRV8425ERGERCT-ND | 75,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,57100 Kč | 595,71 Kč |
| 25 | 54,70400 Kč | 1 367,60 Kč |
| 100 | 49,34740 Kč | 4 934,74 Kč |
| 250 | 46,79364 Kč | 11 698,41 Kč |
| 500 | 46,39130 Kč | 23 195,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,92706 Kč | 122 781,18 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |

