Bipolar Motor Driver Power MOSFET Phase/Enable (PH/EN) 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8424ERGER

DigiKey Part Number
296-DRV8424ERGERTR-ND - Tape & Reel (TR)
296-DRV8424ERGERCT-ND - Cut Tape (CT)
296-DRV8424ERGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8424ERGER
Description
35V, 2.5A BIPOLAR STEPPER OR DUA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Phase/Enable (PH/EN) 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8424ERGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Consumer, Industrial
Manufacturer
Texas Instruments
Current - Output
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0V ~ 5.5V
Part Status
Active
Voltage - Load
4.5V ~ 33V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
24-VFQFN Exposed Pad
Output Configuration
Half Bridge (2)
Supplier Device Package
24-VQFN (4x4)
Interface
Phase/Enable (PH/EN)
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8424PRGERTexas Instruments270296-DRV8424PRGERCT-ND78,95000 KčParametric Equivalent
DRV8425ERGERTexas Instruments2 995296-DRV8425ERGERCT-ND75,59000 KčParametric Equivalent
In-Stock: 2 612
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
178,95000 Kč78,95 Kč
1059,57100 Kč595,71 Kč
2554,70400 Kč1 367,60 Kč
10049,34740 Kč4 934,74 Kč
25046,79364 Kč11 698,41 Kč
50045,25488 Kč22 627,44 Kč
1 00043,98829 Kč43 988,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,73480 Kč119 204,40 Kč
Manufacturers Standard Package
Unit Price without VAT:78,95000 Kč
Unit Price with VAT:95,52950 Kč