
DRV8376HNLGR | |
|---|---|
DigiKey Part Number | 296-DRV8376HNLGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV8376HNLGR |
Description | 70V MAX 4.5A PEAK 3-PHASE MOTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Analog, PWM |
Datasheet | Datasheet |
EDA/CAD Models | DRV8376HNLGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver | |
Interface | Analog, PWM | |
Current - Output | 4.5A | |
Voltage - Supply | 4.5V ~ 65V | |
Voltage - Load | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,63666 Kč | 193 183,30 Kč |
| Unit Price without VAT: | 38,63666 Kč |
|---|---|
| Unit Price with VAT: | 46,75036 Kč |



