
DRV8376EVM | |
|---|---|
DigiKey Part Number | 296-DRV8376EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8376EVM |
Description | LAUNCHPAD 3-PHASE BLDC DRV8376 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8376 Motor Controller/Driver Power Management LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Texas Instruments | Utilized IC / Part DRV8376 |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System LaunchPad |
Platform LaunchPad™ | Primary Attributes Motors (BLDC) |
Type Power Management | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 960,78000 Kč | 4 960,78 Kč |
| Unit Price without VAT: | 4 960,78000 Kč |
|---|---|
| Unit Price with VAT: | 6 002,54380 Kč |




