
DRV8343HPHPRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8343HPHPRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV8343HPHPRQ1 |
Description | DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Hardwired (HW) 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8343HPHPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 10mA | |
Voltage - Supply | 5.5V ~ 60V | |
Voltage - Load | 5.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 79,28065 Kč | 79 280,65 Kč |
2 000 | 77,60290 Kč | 155 205,80 Kč |
Unit Price without VAT: | 79,28065 Kč |
---|---|
Unit Price with VAT: | 95,92959 Kč |