
DRV8332HDDV | |
---|---|
DigiKey Part Number | 296-43528-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8332HDDV |
Description | IC HALF BRIDGE DRVR 5A 44HTSSOP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8332HDDV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 260mOhm LS, 260mOhm HS | |
Current - Output / Channel | 5A | |
Current - Peak Output | 7A | |
Voltage - Supply | 10.8V ~ 13.2V | |
Voltage - Load | 0V ~ 52.5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Supplier Device Package | 44-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 136,57000 Kč | 7 136,57 Kč |
10 | 6 169,11700 Kč | 61 691,17 Kč |
35 | 5 853,46800 Kč | 204 871,38 Kč |
Unit Price without VAT: | 7 136,57000 Kč |
---|---|
Unit Price with VAT: | 8 635,24970 Kč |