Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8323SRTAT

DigiKey Part Number
296-47095-2-ND - Tape & Reel (TR)
296-47095-1-ND - Cut Tape (CT)
296-47095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8323SRTAT
Description
IC MTR DRV MULTPHAS 6-60V 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DRV8323SRTAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
5mA
Voltage - Supply
6V ~ 60V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,06000 Kč98,06 Kč
1074,48000 Kč744,80 Kč
2568,60480 Kč1 715,12 Kč
10062,13940 Kč6 213,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25059,05980 Kč14 764,95 Kč
50057,20234 Kč28 601,17 Kč
75056,27212 Kč42 204,09 Kč
1 25055,24187 Kč69 052,34 Kč
1 75054,63943 Kč95 619,00 Kč
2 50054,06019 Kč135 150,48 Kč
Manufacturers Standard Package
Unit Price without VAT:98,06000 Kč
Unit Price with VAT:118,65260 Kč