
DRV8323RHRGZT | |
|---|---|
DigiKey Part Number | 296-46942-2-ND - Tape & Reel (TR) 296-46942-1-ND - Cut Tape (CT) 296-46942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8323RHRGZT |
Description | IC MTR DRV MULTIPHAS 6-60V 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8323RHRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 82,62700 Kč | 826,27 Kč |
| 25 | 76,20600 Kč | 1 905,15 Kč |
| 100 | 69,14430 Kč | 6 914,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 65,77496 Kč | 16 443,74 Kč |
| 500 | 63,74530 Kč | 31 872,65 Kč |
| 750 | 62,72859 Kč | 47 046,44 Kč |
| 1 250 | 61,60175 Kč | 77 002,19 Kč |
| 1 750 | 60,94339 Kč | 106 650,93 Kč |
| 2 500 | 60,31037 Kč | 150 775,92 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |




