
DRV8323HRTAT | |
|---|---|
DigiKey Part Number | 296-47094-2-ND - Tape & Reel (TR) 296-47094-1-ND - Cut Tape (CT) 296-47094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8323HRTAT |
Description | IC MTR DRV MULTPHAS 6-60V 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8323HRTAT Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 5mA |
Part Status Active | Voltage - Supply 6V ~ 60V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 40-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-WQFN (6x6) |
Interface Hardwired (HW) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,74000 Kč | 105,74 Kč |
| 10 | 80,48100 Kč | 804,81 Kč |
| 25 | 74,17880 Kč | 1 854,47 Kč |
| 100 | 67,25270 Kč | 6 725,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 62,08600 Kč | 15 521,50 Kč |
| 500 | 60,15268 Kč | 30 076,34 Kč |
| 750 | 59,18429 Kč | 44 388,22 Kč |
| 1 250 | 58,11177 Kč | 72 639,71 Kč |
| 1 750 | 57,48479 Kč | 100 598,38 Kč |
| 2 500 | 56,88171 Kč | 142 204,27 Kč |
| Unit Price without VAT: | 105,74000 Kč |
|---|---|
| Unit Price with VAT: | 127,94540 Kč |





