Bipolar, Unipolar Motor Driver NMOS On/Off, PWM 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8256PPWPR

DigiKey Part Number
296-DRV8256PPWPRTR-ND - Tape & Reel (TR)
296-DRV8256PPWPRCT-ND - Cut Tape (CT)
296-DRV8256PPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8256PPWPR
Description
IC MOTOR DRIVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar, Unipolar Motor Driver NMOS On/Off, PWM 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8256PPWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Printer
Manufacturer
Texas Instruments
Current - Output
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 48V
Part Status
Active
Voltage - Load
4.5V ~ 48V
Motor Type - Stepper
Bipolar, Unipolar
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Output Configuration
Half Bridge (2)
Supplier Device Package
28-HTSSOP
Interface
On/Off, PWM
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8256EPWPRTexas Instruments743296-DRV8256EPWPRCT-ND85,04000 KčParametric Equivalent
In-Stock: 2 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1064,19100 Kč641,91 Kč
2558,99600 Kč1 474,90 Kč
10053,28660 Kč5 328,66 Kč
25050,56320 Kč12 640,80 Kč
50050,27846 Kč25 139,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,14562 Kč115 364,05 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč