Bipolar Motor Driver NMOS PWM 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver NMOS PWM 8-SO PowerPad
8-PowerSOIC (0.154", 3.90mm Width)

DRV8251ADDAR

DigiKey Part Number
296-DRV8251ADDARTR-ND - Tape & Reel (TR)
296-DRV8251ADDARCT-ND - Cut Tape (CT)
296-DRV8251ADDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8251ADDAR
Description
48-V, 3.5-A H BRIDGE MOTOR DRIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
DRV8251ADDAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
NMOS
Manufacturer
Texas Instruments
Applications
Printer
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 48V
Part Status
Active
Voltage - Load
4.5V ~ 48V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Output Configuration
Half Bridge (2)
Supplier Device Package
8-SO PowerPad
Interface
PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1036,01200 Kč360,12 Kč
2532,86600 Kč821,65 Kč
10029,39510 Kč2 939,51 Kč
25027,74172 Kč6 935,43 Kč
50026,92238 Kč13 461,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,91112 Kč74 733,36 Kč
6 00024,41525 Kč146 491,50 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč