
DRV8212PDSGR | |
|---|---|
DigiKey Part Number | 296-DRV8212PDSGRTR-ND - Tape & Reel (TR) 296-DRV8212PDSGRCT-ND - Cut Tape (CT) 296-DRV8212PDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8212PDSGR |
Description | 12-V, 4-A H-BRIDGE MOTOR DRIVER, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off, PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8212PDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 4A | |
Voltage - Supply | 1.65V ~ 5.5V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 15,76600 Kč | 157,66 Kč |
| 25 | 14,23840 Kč | 355,96 Kč |
| 100 | 12,55210 Kč | 1 255,21 Kč |
| 250 | 11,75012 Kč | 2 937,53 Kč |
| 500 | 11,26554 Kč | 5 632,77 Kč |
| 1 000 | 10,86706 Kč | 10 867,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,37456 Kč | 31 123,68 Kč |
| 6 000 | 10,13361 Kč | 60 801,66 Kč |
| 9 000 | 10,01297 Kč | 90 116,73 Kč |
| 15 000 | 9,87930 Kč | 148 189,50 Kč |
| 21 000 | 9,80113 Kč | 205 823,73 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |











