Bipolar Motor Driver NMOS PWM 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8210PDSGR

DigiKey Part Number
296-DRV8210PDSGRTR-ND - Tape & Reel (TR)
296-DRV8210PDSGRCT-ND - Cut Tape (CT)
296-DRV8210PDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8210PDSGR
Description
11V, 1A H-BRIDGE MOTOR DRIVER, P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DRV8210PDSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
NMOS
Manufacturer
Texas Instruments
Applications
Brushed DC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
1.76A
Part Status
Active
Voltage - Supply
1.65V ~ 11V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
8-WFDFN Exposed Pad
Output Configuration
Half Bridge
Supplier Device Package
8-WSON (2x2)
Interface
PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 541
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,50700 Kč115,07 Kč
2510,33120 Kč258,28 Kč
1009,05220 Kč905,22 Kč
2508,44120 Kč2 110,30 Kč
5008,07248 Kč4 036,24 Kč
1 0007,76926 Kč7 769,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,39459 Kč22 183,77 Kč
6 0007,21120 Kč43 267,20 Kč
9 0007,11935 Kč64 074,15 Kč
15 0007,01763 Kč105 264,45 Kč
21 0006,95811 Kč146 120,31 Kč
30 0006,90093 Kč207 027,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč