DRV8106S-Q1 - Gate Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8106S-Q1EVM

DigiKey Part Number
296-DRV8106S-Q1EVM-ND
Manufacturer
Manufacturer Product Number
DRV8106S-Q1EVM
Description
EVAL BOARD FOR DRV8106S-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV8106S-Q1 - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
-
Utilized IC / Part
DRV8106S-Q1
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 968,56000 Kč1 968,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 968,56000 Kč
Unit Price with VAT:2 381,95760 Kč