Half-Bridge Gate Driver IC 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8106HQRHBRQ1

DigiKey Part Number
296-DRV8106HQRHBRQ1TR-ND - Tape & Reel (TR)
296-DRV8106HQRHBRQ1CT-ND - Cut Tape (CT)
296-DRV8106HQRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8106HQRHBRQ1
Description
IC GATE DRVR HALF-BRIDGE 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8106HQRHBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1048,44200 Kč484,42 Kč
2544,36440 Kč1 109,11 Kč
10039,88570 Kč3 988,57 Kč
25037,74936 Kč9 437,34 Kč
50037,10682 Kč18 553,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,09249 Kč102 277,47 Kč
6 00033,45198 Kč200 711,88 Kč
Manufacturers Standard Package
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč