Thermoelectric Cooler PMIC 32-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV594VFPR

DigiKey Part Number
296-13644-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV594VFPR
Description
IC PWM PWR DRVR HI-EFF 32-HLQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Thermoelectric Cooler PMIC 32-HLQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DRV594VFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Thermoelectric Cooler
Current - Supply
4mA
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP Exposed Pad
Supplier Device Package
32-HLQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 616 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000426,23525 Kč426 235,25 Kč
Manufacturers Standard Package
Unit Price without VAT:426,23525 Kč
Unit Price with VAT:515,74465 Kč

Other Suppliers on DigiKey

616In Stock
Ships from Rochester Electronics, LLC