
DRV594EVM | |
|---|---|
DigiKey Part Number | 296-19949-ND |
Manufacturer | |
Manufacturer Product Number | DRV594EVM |
Description | EVAL BOARD FOR DRV594 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV594 - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | DRV594 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 830,04000 Kč | 3 830,04 Kč |
| Unit Price without VAT: | 3 830,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 634,34840 Kč |


