296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5825PRHBR

DigiKey Part Number
296-DRV5825PRHBRTR-ND - Tape & Reel (TR)
296-DRV5825PRHBRCT-ND - Cut Tape (CT)
296-DRV5825PRHBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5825PRHBR
Description
IC PIEZO SPEAKER DRIVER 32-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Piezo Speaker Driver 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Piezo Speaker Driver
Applications
DTV, HDTV, UHD and Multi-Purpose Monitors, Notebooks, Tablet PC
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,78000 Kč99,78 Kč
589,61000 Kč448,05 Kč
1085,77800 Kč857,78 Kč
2581,23720 Kč2 030,93 Kč
5078,13340 Kč3 906,67 Kč
10075,28380 Kč7 528,38 Kč
50069,85882 Kč34 929,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00057,07420 Kč171 222,60 Kč
Manufacturers Standard Package
Unit Price without VAT:99,78000 Kč
Unit Price with VAT:120,73380 Kč