


DRV5056A4QDBZR | |
|---|---|
DigiKey Part Number | 296-52604-2-ND - Tape & Reel (TR) 296-52604-1-ND - Cut Tape (CT) 296-52604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5056A4QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5056A4QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 158mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 25 | 12,12000 Kč | 303,00 Kč |
| 100 | 10,65230 Kč | 1 065,23 Kč |
| 250 | 9,95388 Kč | 2 488,47 Kč |
| 500 | 9,53310 Kč | 4 766,55 Kč |
| 1 000 | 9,18621 Kč | 9 186,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,52638 Kč | 22 579,14 Kč |
| 6 000 | 7,34129 Kč | 44 047,74 Kč |
| 9 000 | 7,24858 Kč | 65 237,22 Kč |
| 15 000 | 7,14589 Kč | 107 188,35 Kč |
| 21 000 | 7,08586 Kč | 148 803,06 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |



