


DRV5056A2QDBZR | |
|---|---|
DigiKey Part Number | 296-52603-2-ND - Tape & Reel (TR) 296-52603-1-ND - Cut Tape (CT) 296-52603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5056A2QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5056A2QDBZR Models |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range 39mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 13,01400 Kč | 130,14 Kč |
| 25 | 11,71240 Kč | 292,81 Kč |
| 100 | 10,28380 Kč | 1 028,38 Kč |
| 250 | 9,60356 Kč | 2 400,89 Kč |
| 500 | 9,19310 Kč | 4 596,55 Kč |
| 1 000 | 8,87068 Kč | 8 870,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,43820 Kč | 25 314,60 Kč |
| 6 000 | 8,23407 Kč | 49 404,42 Kč |
| 9 000 | 8,13186 Kč | 73 186,74 Kč |
| 15 000 | 8,01863 Kč | 120 279,45 Kč |
| 21 000 | 7,95242 Kč | 167 000,82 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |




