
DRV5056A1EDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5056A1EDBZRQ1TR-ND - Tape & Reel (TR) 296-DRV5056A1EDBZRQ1CT-ND - Cut Tape (CT) 296-DRV5056A1EDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5056A1EDBZRQ1 |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5056A1EDBZRQ1 Models |
Category | Current - Output (Max) 1mA |
Manufacturer Texas Instruments | Bandwidth 20kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis Single | Features Temperature Compensated |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Sensing Range 20mT | Mounting Type Surface Mount |
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Supply (Max) 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 5 | 17,60200 Kč | 88,01 Kč |
| 10 | 16,70500 Kč | 167,05 Kč |
| 25 | 15,62480 Kč | 390,62 Kč |
| 50 | 14,90340 Kč | 745,17 Kč |
| 100 | 14,23600 Kč | 1 423,60 Kč |
| 500 | 12,89870 Kč | 6 449,35 Kč |
| 1 000 | 12,40172 Kč | 12 401,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,69771 Kč | 35 093,13 Kč |
| 6 000 | 11,30083 Kč | 67 804,98 Kč |
| 9 000 | 11,08414 Kč | 99 757,26 Kč |
| 15 000 | 10,82628 Kč | 162 394,20 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |



