Hall Effect Sensor Single Axis TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5055A1ELPGMQ1

DigiKey Part Number
296-DRV5055A1ELPGMQ1CT-ND - Cut Tape (CT)
296-DRV5055A1ELPGMQ1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DRV5055A1ELPGMQ1
Description
SEN HALL EFFECT ANLG VOLT TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±22mT
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
1mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Features
Temperature Compensated
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
522,13200 Kč110,66 Kč
1021,01900 Kč210,19 Kč
2519,71280 Kč492,82 Kč
5018,81840 Kč940,92 Kč
10017,99950 Kč1 799,95 Kč
50016,35366 Kč8 176,83 Kč
1 00015,74136 Kč15 741,36 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 00014,87372 Kč44 621,16 Kč
6 00014,38461 Kč86 307,66 Kč
9 00014,11752 Kč127 057,68 Kč
15 00013,79965 Kč206 994,75 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč