



DRV5053EAQLPGM | |
|---|---|
DigiKey Part Number | 296-38604-1-ND - Cut Tape (CT) 296-38604-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5053EAQLPGM |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053EAQLPGM Models |
Category | Current - Supply (Max) 3.6mA |
Manufacturer Texas Instruments | Current - Output (Max) 2.3mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Mounting Type Through Hole |
Sensing Range ±18mT | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Supply 2.7V ~ 38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 5 | 12,85000 Kč | 64,25 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 25 | 11,38080 Kč | 284,52 Kč |
| 50 | 10,83500 Kč | 541,75 Kč |
| 100 | 10,33310 Kč | 1 033,31 Kč |
| 500 | 9,32564 Kč | 4 662,82 Kč |
| 1 000 | 8,95166 Kč | 8 951,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,42188 Kč | 25 265,64 Kč |
| 6 000 | 8,12336 Kč | 48 740,16 Kč |
| 9 000 | 7,96044 Kč | 71 643,96 Kč |
| 15 000 | 7,76654 Kč | 116 498,10 Kč |
| 21 000 | 7,64542 Kč | 160 553,82 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |







