Hall Effect Sensor Single Axis TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis TO-92-3
TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5053CAQLPGM

DigiKey Part Number
296-DRV5053CAQLPGMCT-ND - Cut Tape (CT)
296-DRV5053CAQLPGMTB-ND
Manufacturer
Manufacturer Product Number
DRV5053CAQLPGM
Description
SEN HALL EFFECT ANLG VOLT TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5053CAQLPGM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
3.6mA
Manufacturer
Texas Instruments
Current - Output (Max)
2.3mA
Packaging
Cut Tape (CT)
Bulk
Bandwidth
20kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Features
Temperature Compensated
Axis
Single
Supplier Device Package
TO-92-3
Output Type
Analog Voltage
Mounting Type
Through Hole
Sensing Range
±35mT
Package / Case
TO-226-3, TO-92-3 Short Body
Voltage - Supply
2.5V ~ 38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 026
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
512,85000 Kč64,25 Kč
1012,17900 Kč121,79 Kč
2511,38080 Kč284,52 Kč
5010,83500 Kč541,75 Kč
10010,33310 Kč1 033,31 Kč
5009,32564 Kč4 662,82 Kč
1 0008,95166 Kč8 951,66 Kč
Bulk
QuantityUnit PriceExt Price
3 0008,42188 Kč25 265,64 Kč
6 0008,12336 Kč48 740,16 Kč
9 0007,96044 Kč71 643,96 Kč
15 0007,76654 Kč116 498,10 Kč
21 0007,64542 Kč160 553,82 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč