


DRV5053CAQDBZT | |
|---|---|
DigiKey Part Number | 296-46086-2-ND - Tape & Reel (TR) 296-46086-1-ND - Cut Tape (CT) 296-46086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053CAQDBZT |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053CAQDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±35mT | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,51200 Kč | 4 128,00 Kč |
| 500 | 15,86524 Kč | 7 932,62 Kč |
| 750 | 15,51220 Kč | 11 634,15 Kč |
| 1 250 | 15,09252 Kč | 18 865,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 5 | 21,46000 Kč | 107,30 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 25 | 19,11640 Kč | 477,91 Kč |
| 50 | 18,25140 Kč | 912,57 Kč |
| 100 | 17,45980 Kč | 1 745,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 25,49200 Kč | 127,46 Kč |
| 10 | 23,74900 Kč | 237,49 Kč |
| 25 | 21,65320 Kč | 541,33 Kč |
| 50 | 20,18740 Kč | 1 009,37 Kč |
| 100 | 18,81420 Kč | 1 881,42 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |







