
DRV5033AJELPGQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5033AJELPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV5033AJELPGQ1 |
Description | MAGNETIC SWITCH OMNIPOLAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | DRV5033AJELPGQ1 Models |
Category | Voltage - Supply 2.7V ~ 38V |
Mfr | Current - Supply (Max) 2.7mA (Typ) |
Packaging Bulk | Current - Output (Max) 30mA |
Part Status Active | Output Type Open Drain |
Function Omnipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 150°C (TA) |
Polarization North Pole, South Pole | Grade Automotive |
Sensing Range ±12mT Trip, ±1mT Release | Qualification AEC-Q100 |
Test Condition -40°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 5 | 16,79800 Kč | 83,99 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 25 | 14,92520 Kč | 373,13 Kč |
| 50 | 14,22400 Kč | 711,20 Kč |
| 100 | 13,58570 Kč | 1 358,57 Kč |
| 500 | 12,30188 Kč | 6 150,94 Kč |
| 1 000 | 11,82460 Kč | 11 824,60 Kč |
| 5 000 | 10,86474 Kč | 54 323,70 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



