
TLE49642KXTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE49642KXTSA1TR-ND - Tape & Reel (TR) 448-TLE49642KXTSA1CT-ND - Cut Tape (CT) 448-TLE49642KXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49642KXTSA1 |
Description | MAGNETIC SWITCH UNIPOLAR SC59 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | TLE49642KXTSA1 Models |
Category | Voltage - Supply 3V ~ 32V |
Mfr | Current - Supply (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 170°C (TJ) |
Polarization South Pole | Grade Automotive |
Sensing Range 28mT Trip, 22.5mT Release | Qualification AEC-Q100 |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 5 | 13,13800 Kč | 65,69 Kč |
| 10 | 12,45100 Kč | 124,51 Kč |
| 25 | 11,62080 Kč | 290,52 Kč |
| 50 | 11,04920 Kč | 552,46 Kč |
| 100 | 10,53200 Kč | 1 053,20 Kč |
| 500 | 9,49092 Kč | 4 745,46 Kč |
| 1 000 | 9,10405 Kč | 9 104,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,55632 Kč | 25 668,96 Kč |
| 6 000 | 8,24773 Kč | 49 486,38 Kč |
| 9 000 | 8,07926 Kč | 72 713,34 Kč |
| 15 000 | 7,87882 Kč | 118 182,30 Kč |
| 21 000 | 7,75362 Kč | 162 826,02 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |



