


DRV5032FDDMRT | |
|---|---|
DigiKey Part Number | 296-49171-2-ND - Tape & Reel (TR) 296-49171-1-ND - Cut Tape (CT) 296-49171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032FDDMRT |
Description | MAGNETIC SWITCH UNIPOLAR 4X2SON |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032FDDMRT Models |
Category | Current - Supply (Max) 3.5µA |
Mfr | Current - Output (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Function Unipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package 4-X2SON (1.1x1.4) |
Polarization North Pole, South Pole | Package / Case 4-XFDFN Exposed Pad |
Sensing Range ±4.8mT Trip, ±3mT Release | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV5032FDDMRR | Texas Instruments | 13 522 | 296-47767-1-ND | 10,64000 Kč | MFR Recommended |
| AH1392-FS4-7 | Diodes Incorporated | 4 788 | 31-AH1392-FS4-7CT-ND | 5,42000 Kč | Similar |
| AH1392-HK4-7 | Diodes Incorporated | 210 | 31-AH1392-HK4-7CT-ND | 5,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,95772 Kč | 2 989,43 Kč |
| 500 | 11,46510 Kč | 5 732,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 16,05900 Kč | 160,59 Kč |
| 25 | 14,49040 Kč | 362,26 Kč |
| 100 | 12,77610 Kč | 1 277,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 15,57900 Kč | 155,79 Kč |
| 25 | 14,06480 Kč | 351,62 Kč |
| 100 | 12,40280 Kč | 1 240,28 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

